- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HEX40-AC-90S-09-A1-1
HEX40-AC-90S-09-A1-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 9 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 9 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AC90S09A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-90S-09-A1-1
-
Alias/AKA:454066-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:9
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$223.84
3
$220.80
5
$220.25
10
$219.35
20 +
$216.56
Click for Quote
Log in
to unlock special pricing