- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-AC-90-19-A7-1
HEX40-AC-90-19-A7-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 19 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 90° 19 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AC9019A71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-90-19-A7-1
-
Alias/AKA:948605-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,257.05
5
$1,253.91
7
$1,250.78
13
$710.91
19
$501.77
25 +
$491.74
Click for Quote
Log in
to unlock special pricing