- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-AC-90-15-A5-1
HEX40-AC-90-15-A5-1
TE Connectivity / Raychem Brand
HEX40-AC-90-15-A5-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEX40-AC-90-15-A5-1
Search Keywords: HEX40AC9015A51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-90-15-A5-1
-
Alias/AKA:437651-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,250.10
5
$1,246.97
7
$1,243.86
13
$706.98
19
$498.99
25 +
$489.02
Click for Quote
Log in
to unlock special pricing