- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HEX40-AC-00-19-A8-3
HEX40-AC-00-19-A8-3
TE Connectivity / Raychem Brand
180° F Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
180° F Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AC0019A83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-19-A8-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:F
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$333.86
3
$311.61
5
$295.05
10 +
$290.62
Click for Quote
Log in
to unlock special pricing