- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HEX40-AC-00-15-A5-3
TE Connectivity / Raychem Brand
HEX40-AC-00-15-A5-3
180° D Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
180° D Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AC0015A53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-15-A5-3
-
Alias/AKA:F91895-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:D1086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
Product Guides
+
Frequently Asked Questions
Is HEX40-AC-00-15-A5-3 RoHS compliant?
Yes, HEX40-AC-00-15-A5-3 is RoHS compliant.
What is the lead time for HEX40-AC-00-15-A5-3?
The standard lead time for HEX40-AC-00-15-A5-3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$1,007.06
14
$531.51
21
$365.53
28 +
$358.22
Click for Quote
Log in
to unlock special pricing