- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-AC-00-09-A1-1
HEX40-AC-00-09-A1-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 9 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 9 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AC0009A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-09-A1-1
-
Alias/AKA:018155-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$553.53
13
$315.59
19
$227.93
25 +
$223.37
Click for Quote
Log in
to unlock special pricing