- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HEX40-AB-00-19-A7-3
HEX40-AB-00-19-A7-3
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AB0019A73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-19-A7-3
-
Alias/AKA:CF0009-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:19
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
342
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,720.41
5
$1,716.11
8
$1,711.82
15
$932.61
23
$621.03
30 +
$608.60
Click for Quote
Log in
to unlock special pricing