- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-AB-00-17-A6-3
HEX40-AB-00-17-A6-3
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° Aluminum Alloy
Search Keywords: HEX40AB0017A63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-17-A6-3
-
Alias/AKA:D52718-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$245.95
2
$241.39
3
$236.84
6
$232.28
28
$227.74
50
$213.51
100
$190.73
250 +
$156.56
Click for Quote
Log in
to unlock special pricing