- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-AB-00-17-A6-1
HEX40-AB-00-17-A6-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: HEX40AB0017A61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-17-A6-1
-
Alias/AKA:327913-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$687.84
5
$686.11
7
$684.40
13
$389.00
19
$274.56
25 +
$269.07
Click for Quote
Log in
to unlock special pricing