- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- HEX40-AB-00-13-A3-1
TE Connectivity / Raychem Brand
HEX40-AB-00-13-A3-1
Shrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Connector Code = 40
- Aluminum Alloy Material
- Cadmium Plating over Electroless Nickel Finish
- Straight
- Shell Size = 13, C
Search Keywords: HEX40AB0013A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-13-A3-1
-
Alias/AKA:128305-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:11 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HEX40-AB-00-13-A3-1 RoHS compliant?
No, HEX40-AB-00-13-A3-1 is not RoHS compliant.
What is the lead time for HEX40-AB-00-13-A3-1?
The standard lead time for HEX40-AB-00-13-A3-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
7
$569.14
13
$324.48
19
$234.35
25 +
$229.66
Click for Quote
Log in
to unlock special pricing