- Home ›
- All Products›
- HET-A-05B
HET-A-05B
TE Connectivity / Raychem Brand
HET-A-05B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HET-A-05B
Search Keywords: HETA05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HET-A-05B
-
Alias/AKA:573814-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Sleeve Material:Radiation Crosslinked Modified Polyvinylidene Fluoride
-
Cable Shield Diameter (Max):11.8 mm
-
Wire Bundle Diameter (Max):.295 in
-
Cable Bundle Diameter (Min):.197 in
-
Cable Bundle Diameter (Max):11.8 mm
-
Plating Material:Cadmium Plating over Electroless Nickel
-
Ferrule Material:Copper Alloy
-
Shield Material:Solder Impregnated, Flux Coated Copper
-
Comment:Requires special HexaShield adapter, contact Raychem Product Management.
-
Insert Type:Solder
-
Cable Type:Single
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Cable Shield Diameter (Min):4 mm
-
Cable Size:Large
-
Operating Temperature Range:-65 – 175 °C
-
Product Type:Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
32
$229.99
63
$123.31
94
$85.25
125 +
$83.55
Click for Quote
Log in
to unlock special pricing