Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HET-A-03C

Cable Accessories Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Electroless Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Accessories Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue Electroless Nickel
Product Highlights:
  • Terminator
  • Terminator Type = Heat Shrinkable Tubing
  • Cable Type = Single or Multi-Conductors Unshielded
  • 0 22 AWG Shielded Pairs, Max.
  • 0 20 AWG Shielded Pairs, Max.
Search Keywords: HETA03C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HET-A-03C
Alias/AKA: 598705-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Terminator
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HET-A-03C RoHS compliant?
No, HET-A-03C is not RoHS compliant.
What is the lead time for HET-A-03C?
The standard lead time for HET-A-03C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.00
5
$20.30
10
$20.00
25
$19.60
50
$19.30
100
$19.00
250 +
$18.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!