Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HET-A-03B

Cable Accessories Sealing Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Cadmium Over Electroless Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Sealing Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue Cadmium Over Electroless Nickel
Search Keywords: HETA03B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HET-A-03B
Alias/AKA: 138767-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Sealing Sleeve
Color: Transparent Blue
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HET-A-03B RoHS compliant?
No, HET-A-03B is not RoHS compliant.
What is the lead time for HET-A-03B?
The standard lead time for HET-A-03B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Can Ship immediately
MOQ for out of Stock Qty:
63
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.82
10
$65.66
25
$65.49
50
$65.33
63
$65.17
125
$34.78
188
$24.41
250 +
$23.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!