- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HET-A-02B
HET-A-02B
TE Connectivity / Raychem Brand
Cable Accessories Ferrule Cross-Linked Polyvinylidene Fluoride Transparent Blue Cadmium Over Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Ferrule Cross-Linked Polyvinylidene Fluoride Transparent Blue Cadmium Over Nickel
Product Highlights:
- Terminator
- Terminator Type = SolderShield Device
- Small Cable Size
- Cable Type = Single or Multi-Conductors Shielded
- 2 22 AWG Shielded Pairs, Max.
Search Keywords: HETA02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HET-A-02B
-
Alias/AKA:946037-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Ferrule
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$56.53
5
$55.97
10
$52.43
25
$50.64
50
$44.36
100
$42.70
250 +
$42.49
Click for Quote
Log in
to unlock special pricing