Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

HCTE-1000-0-SP

Wire Loom - Protective Hose - Convoluted, Corrugated - 0.975" (24.77mm) Inside Dia - 1.226" (31.14mm) Outside Dia - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire Loom - Protective Hose - Convoluted, Corrugated - 0.975" (24.77mm) Inside Dia - 1.226" (31.14mm) Outside Dia - Black.
Product Highlights:
  • Corrugated Plastic Tubing
  • Trade Size AD = 25.40 [1.000] mm [in]
  • Conduit Type = Plastic
  • Packaging Length = 30.00 M
  • Cross-linked Modified ETFE Tubing Material
Search Keywords: HCTE10000SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: HCTE-1000-0-SP
Alias/AKA: 3679754004
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Corrugated Tubing
Color: Black
Body Material: Ethylene Tetrafluoroethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HCTE-1000-0-SP RoHS compliant?
Yes, HCTE-1000-0-SP is RoHS compliant.
What is the lead time for HCTE-1000-0-SP?
The standard lead time for HCTE-1000-0-SP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,228 Feet
Ships today, if you order in
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.16
5
$27.91
10
$27.38
25
$26.91
50
$26.52
100
$26.25
300 +
$24.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!