- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HCTE-0875-0-SP
HCTE-0875-0-SP
TE Connectivity / Raychem Brand
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 22.23 [.875] mm [in]
- Conduit Type = Plastic
- Packaging Length = 30.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: HCTE08750SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HCTE-0875-0-SP
-
Alias/AKA:0378234004, 0378234004
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Corrugated Tubing
-
Color:Black
-
Body Material:Ethylene Tetrafluoroethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Feet
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$24.43
50
$23.43
75
$23.20
100 +
$22.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT