- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- HC-SCE-57.2-50-9
HC-SCE-57.2-50-9
TE Connectivity / Raychem Brand
Cable Marker Polyolefin Flame Retardant Irradiated
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker Polyolefin Flame Retardant Irradiated
Search Keywords: HCSCE572509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HC-SCE-57.2-50-9
-
Alias/AKA:C14566-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
750
$19.14
1,500
$9.78
2,250
$6.66
3,000 +
$6.52
Click for Quote
Log in
to unlock special pricing