- Home ›
- All Products›
- H101100130A-000
H101100130A-000
TE Connectivity / Raychem Brand
HPC-200/250-M-R-BK-01
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HPC-200/250-M-R-BK-01
Search Keywords: H101100130A000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:H101100130A-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Product Type:Connector Assembly
-
Packaging Method:Package & Box
-
Assembly Length:66.8 mm
-
Assembly Requirement:Factory Assembled
-
Operating Temperature Range:-40 – 125 °C
-
Number of Positions:1
-
Connector & Housing Type:Receptacle
-
Contact Protection:With
-
Housing Material:66 Nylon (GF)
-
Housing Color:Black
-
Contact Type:Pin
-
Mating Retention:With
-
Circular Connector Shell Type:All Plastic
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:1500 VAC, 1500 VDC
-
Mating Alignment:With
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:With
-
Shielded:No
-
Connector & Contact Terminates To:Bus Bar
-
Number of Power Positions:1
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):250 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
45
$15.04
90
$9.25
135
$7.33
180 +
$7.18
Click for Quote
Log in
to unlock special pricing