- Home ›
- All Products›
- FLX40-040-01-1
FLX40-040-01-1
TE Connectivity / Raychem Brand
FLX40-040-01-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FLX40-040-01-1
Search Keywords: FLX40040011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLX40-040-01-1
-
Alias/AKA:D45400-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Ferrule
-
Style:HexaShield F
-
Connector System:Cable-to-Cable
-
Material:Aluminum Alloy
-
Adapter Plating Material:Electroless Nickel
-
Art des Verbinders:Ferrule
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
63
$55.49
125
$29.61
188
$20.78
250 +
$20.37
Click for Quote
Log in
to unlock special pricing