- Home ›
- All Products›
- FLX40-020-25
FLX40-020-25
TE Connectivity / Raychem Brand
FLX40-020-25
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLX40-020-25
Search Keywords: FLX4002025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLX40-020-25
-
Alias/AKA:CP8291-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum Alloy
-
Art des Verbinders:Ferrule
-
Style:HexaShield F
-
Connector System:Cable-to-Cable
-
Number of Positions:25
-
Adapter Plating Material:Electroless Nickel
-
Termination Device Type:Ferrule
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$4,312.41
5
$2,643.09
8
$1,686.71
10 +
$1,652.97
Click for Quote
Log in
to unlock special pricing