- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLTWC0311-22-2
FLTWC0311-22-2
TE Connectivity / Raychem Brand
Hook-up Wire 1Conductors 22AWG 1.24mm Tin Plated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 22AWG 1.24mm Tin Plated Copper Red 600VAC
Search Keywords: FLTWC0311222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLTWC0311-22-2
-
Alias/AKA:042113-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.24 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 135 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,927
Can Ship immediately
Minimum Order Quantity:
100
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$0.721
500
$0.714
2,500
$0.705
5,000
$0.704
7,500
$0.702
25,000
$0.700
50,000
$0.698
100,000 +
$0.697
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT