- Home ›
- All Products›
- FLTWC0311-22-1
FLTWC0311-22-1
TE Connectivity / Raychem Brand
FLTWC0311-22-1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLTWC0311-22-1
Search Keywords: FLTWC0311221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLTWC0311-22-1
-
Alias/AKA:F75891-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Product Type:Wire
-
Insulation Thickness:.006 in
-
Cable Type:FlexLite TW
-
Wire Size:.326 mm²
-
Number of Conductors:1
-
Operating Temperature Range:-55 – 135 °C
-
Overall Outside Diameter:.0411 – .0439 in
-
Conductor Size:22 AWG
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
-
Resistance (Max):15.9 Ω/1000 ft @ 68 °F
-
Cable Insulation Thickness:.006 in
-
Overall Outside Diameter Range:1.25 – 1.43 mm
-
Conductor Diameter:.76 mm
-
Wire Diameter:.047 in
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Cable Style:Primary
-
Weight:4.17 kg/km
-
Product Classification:Wire - Commercial
-
Wire Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
625
$0.500
1,250
$0.375
1,875
$0.350
2,500 +
$0.343
Click for Quote
Log in
to unlock special pricing