- Home ›
- All Products›
- FLTWC0311-18-7
FLTWC0311-18-7
TE Connectivity / Raychem Brand
FLTWC0311-18-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-18-7
Search Keywords: FLTWC0311187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLTWC0311-18-7
-
Alias/AKA:670373-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:1.18 mm
-
Wire Diameter:1.65 mm
-
Overall Outside Diameter Range:1.6 – 1.7 mm
-
Operating Temperature Range:-55 – 135 °C
-
Cable Style:Primary
-
Conductor Size:18 AWG
-
Number of Strands:19
-
Product Classification:Wire - Commercial
-
Conductor Material:Tin-Plated Copper
-
Weight:9.52 kg/km
-
Voltage Rating:600 V
-
Strand Size:30 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Insulation Thickness:.006 in
-
Resistance (Max):6.22 Ω/1000 ft @ 68 °F
-
Overall Outside Diameter:.065 in
-
Wire Color:Violet
-
Wire Size:18 AWG
-
Product Type:Wire
-
Cable Insulation Thickness:.006 in
-
Cable Type:FlexLite TW
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
2,500
$1.883
5,000
$0.994
7,500
$0.683
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing