- Home ›
- All Products›
- FLTWC0311-18-5
FLTWC0311-18-5
TE Connectivity / Raychem Brand
FLTWC0311-18-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-18-5
Search Keywords: FLTWC0311185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLTWC0311-18-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Weight:9.52 kg/km
-
Wire Color:Green
-
Conductor Size:18 AWG
-
Overall Outside Diameter Range:1.6 – 1.7 mm
-
Wire Diameter:.065 in
-
Product Type:Wire
-
Cable Insulation Thickness:.006 in
-
Operating Temperature Range:-55 – 135 °C
-
Resistance (Max):6.22 Ω/1000 ft @ 68 °F
-
Number of Strands:19
-
Wire Size:.823 mm²
-
Conductor Diameter:1.18 mm
-
Voltage Rating:600 V
-
Insulation Thickness:.006 in
-
Strand Size:30 AWG
-
Overall Outside Diameter:.063 – .067 in
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Cable Type:FlexLite TW
-
Cable Style:Primary
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Wire - Commercial
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,500
$1.977
5,000
$1.043
7,500
$0.718
10,000 +
$0.703
Click for Quote
Log in
to unlock special pricing