Image is representational - see mfr. specs

FLTWC0311-18-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FLTWC0311-18-4
Search Keywords: FLTWC0311184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    FLTWC0311-18-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Color:
    Yellow
  • Conductor Diameter:
    .047 in
  • Product Type:
    Wire
  • Cable Type:
    FlexLite TW
  • Wire Diameter:
    .065 in
  • Product Classification:
    Wire - Commercial
  • Insulation Material:
    Flame-Retardant, Modified Polyester
  • Overall Outside Diameter Range:
    1.6 – 1.7 mm
  • Voltage Rating:
    600 V
  • Overall Outside Diameter:
    .065 in
  • Number of Strands:
    19
  • Wire Size:
    .823 mm²
  • Conductor Material:
    Tin-Plated Copper
  • Insulation Thickness:
    .005 in
  • Number of Conductors:
    1
  • Strand Size:
    30 AWG
  • Cable Insulation Thickness:
    .005 in
  • Operating Temperature Range:
    -55 – 135 °C
  • Conductor Size:
    18 AWG
  • Cable Style:
    Primary
  • Weight:
    9.52 kg/km
  • Resistance (Max):
    6.22 Ω/1000 ft @ 68 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks can ship 3/10/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.977
5,000
$1.043
7,500
$0.718
10,000 +
$0.703
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!