- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FLTWC0311-16-6
FLTWC0311-16-6
TE Connectivity / Raychem Brand
FLTWC0311-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-16-6
Search Keywords: FLTWC0311166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLTWC0311-16-6
-
Alias/AKA:876103-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Size:16 AWG
-
Wire Size:1.31 mm²
-
Product Classification:Wire - Commercial
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Diameter:1.83 mm
-
Overall Outside Diameter Range:.069 – .075 in
-
Wire Color:Blue
-
Insulation Thickness:.006 in
-
Strand Size:29 AWG
-
Cable Type:FlexLite TW
-
Weight:12.2 kg/km
-
Product Type:Wire
-
Operating Temperature Range:-55 – 135 °C
-
Overall Outside Diameter:.072 in
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Resistance (Max):4.82 Ω/1000 ft @ 68 °F
-
Conductor Diameter:.053 in
-
Conductor Material:Tin-Plated Copper
-
Cable Insulation Thickness:.006 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2,500
$1.0499
5,000
$0.5558
7,500
$0.3911
10,000 +
$0.3833
Click for Quote
Log in
to unlock special pricing