- Home ›
- All Products›
- FLT0111-1.00-9
FLT0111-1.00-9
TE Connectivity / Raychem Brand
FLT0111-1.00-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLT0111-1.00-9
Search Keywords: FLT01111009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLT0111-1.00-9
-
Alias/AKA:0680693001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Bare Copper
-
Strand Size:30 AWG
-
Wire Size:17 AWG, 1 mm²
-
Product Type:Wire Lead
-
Overall Outside Diameter:.064 in, 1.625 mm
-
Conductor Diameter:.048 in, 1.21 mm
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Cable Type:FLT
-
Number of Strands:19
-
Wire Color:White
-
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Wire Diameter:.064 in, 1.625 mm
-
Cable Style:Primary , Stranded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4,101
$1.1275
8,202
$0.5951
12,303
$0.4092
16,404 +
$0.4011
Click for Quote
Log in
to unlock special pricing