- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLT0111-0.50-2
TE Connectivity / Raychem Brand
FLT0111-0.50-2
High Performance Cable 1Conductors 1.31mm Tin Plated Copper Red 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Performance Cable 1Conductors 1.31mm Tin Plated Copper Red 600VAC
Search Keywords: FLT01110502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLT0111-0.50-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bunch Stranding:19x33
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.31 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red
Product Guides
+
Frequently Asked Questions
Is FLT0111-0.50-2 RoHS compliant?
Yes, FLT0111-0.50-2 is RoHS compliant.
What is the lead time for FLT0111-0.50-2?
The standard lead time for FLT0111-0.50-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$5.34
50
$3.39
100
$3.06
500
$2.72
1,000
$2.39
2,000
$2.04
3,000
$1.59
3,900 +
$1.43
Click for Quote
Log in
to unlock special pricing