Image is representational - see mfr. specs

FLT0111-0.35-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FLT0111-0.35-9
Search Keywords: FLT01110359
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    FLT0111-0.35-9
  • Alias/AKA:
    6745893001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Voltage Rating:
    600 V
  • Product Type:
    Wire
  • Insulation Material:
    Radiation-Crosslinked, Modified Polyalkene
  • Weight:
    4.14 kg/km
  • Strand Size:
    34 AWG
  • Conductor Material:
    Tin-Plated Copper
  • Cable Type:
    FlexLite TM
  • Operating Temperature Range:
    -65 – 150 °C
  • Product Classification:
    Wire - Commercial
  • Conductor Diameter Range:
    .7 – .8 mm
  • Wire Size:
    .35 mm²
  • Overall Outside Diameter Range:
    1.06 – 1.21 mm
  • Overall Outside Diameter:
    1.21 mm
  • Number of Strands:
    19
  • Cable Style:
    Primary
  • Conductor Size:
    .35 mm²
  • Conductor Diameter:
    .75 mm
  • Resistance (Max):
    56.1 Ω/1000 ft @ 68 °F
  • Wire Color:
    White
  • Number of Conductors:
    1
  • Wire Diameter:
    .04 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
4,101
$0.8494
8,202
$0.4497
12,303
$0.3165
16,404 +
$0.3101
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!