- Home ›
- All Products›
- FLHTC0312-26-6
FLHTC0312-26-6
TE Connectivity / Raychem Brand
FLHTC0312-26-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0312-26-6
Search Keywords: FLHTC0312266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0312-26-6
-
Alias/AKA:037213-000, 037213-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 � 200 �C
-
Cable Type:FlexLite HT
-
Wire Size:26 AWG, .13 mm�
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
43,750
$1.4153
87,500
$0.7229
131,250
$0.4921
175,000 +
$0.4822
Click for Quote
Log in
to unlock special pricing