- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-26-1
FLHTC0311-26-1
TE Connectivity / Raychem Brand
Commercial Wire 1Conductors 26AWG 0.84mm Tin Plated Copper Brown 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Commercial Wire 1Conductors 26AWG 0.84mm Tin Plated Copper Brown 600VAC
Search Keywords: FLHTC0311261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-26-1
-
Alias/AKA:939515-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:26 AWG
-
Bunch Stranding:19x38
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.152 mm
-
Cable Diameter:0.84 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:BROWN
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,101
$1.2813
8,202
$0.6762
12,303
$0.4651
16,404 +
$0.4558
Click for Quote
Log in
to unlock special pricing