- Home ›
- All Products›
- FLHTC0311-24-8
FLHTC0311-24-8
TE Connectivity / Raychem Brand
FLHTC0311-24-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-24-8
Search Keywords: FLHTC0311248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-24-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Wire Color:Gray
-
Conductor Size:24 AWG
-
Product Type:Wire
-
Voltage Rating:600 V
-
Cable Insulation Thickness:.006 in, .152 mm
-
Conductor Diameter:.6 mm
-
Wire Diameter:.0365 in
-
Cable Type:FlexLite HT
-
Overall Outside Diameter Range:.89 – .96 mm
-
Weight:2.76 kg/km
-
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Resistance (Max):25.4 Ω/1000 ft @ 68 °F
-
Product Classification:Wire - Commercial
-
Operating Temperature Range:-55 – 200 °C
-
Overall Outside Diameter:.0461 in
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:36 AWG
-
Insulation Thickness:.152 mm
-
Number of Strands:19
-
Wire Size:.2 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,101
$0.8276
8,202
$0.4382
12,303
$0.3083
16,404 +
$0.3022
Click for Quote
Log in
to unlock special pricing