- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-22-9
TE Connectivity / Raychem Brand
FLHTC0311-22-9
Hook-up Wire 22AWG 1.12mm Tin Coated Copper White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 1.12mm Tin Coated Copper White 600VAC
Search Keywords: FLHTC0311229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-22-9
-
Alias/AKA:923615-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.12 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is FLHTC0311-22-9 RoHS compliant?
Yes, FLHTC0311-22-9 is RoHS compliant.
What is the lead time for FLHTC0311-22-9?
The standard lead time for FLHTC0311-22-9 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101 Feet
35 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
4,101
$0.6600
8,202
$0.3494
12,303
$0.2459
16,404 +
$0.2410
Click for Quote
Log in
to unlock special pricing