- Home ›
- All Products›
- FLHTC0311-20-5
FLHTC0311-20-5
TE Connectivity / Raychem Brand
Hook Up Wire, FlexLite HT, 600V Voltage Rating, Tin-Plated Copper, 20 AWG Wire Size, .52 mm² Wire Size, Operating...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire, FlexLite HT, 600V Voltage Rating, Tin-Plated Copper, 20 AWG Wire Size, .52 mm² Wire Size, Operating...
Search Keywords: FLHTC0311205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-20-5
-
Alias/AKA:612077-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$1.0738
5,000
$0.5685
7,500
$0.4001
10,000 +
$0.3921
Click for Quote
Log in
to unlock special pricing