- Home ›
- All Products›
- FLHTC0311-20-2
FLHTC0311-20-2
TE Connectivity / Raychem Brand
FLHTC0311-20-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-20-2
Search Keywords: FLHTC0311202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-20-2
-
Alias/AKA:298461-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Overall Outside Diameter:.0618 in
-
Overall Outside Diameter Range:1.25 – 1.32 mm
-
Product Classification:Wire - Commercial
-
Conductor Diameter:.95 mm
-
Resistance (Max):9.76 Ω/1000 ft @ 68 °F
-
Cable Type:FlexLite HT
-
Strand Size:32 AWG
-
Wire Color:Red
-
Number of Strands:19
-
Weight:6.21 kg/km
-
Wire Diameter:1.319 mm
-
Product Type:Wire
-
Cable Style:Primary
-
Conductor Size:20 AWG
-
Wire Size:20 AWG
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Operating Temperature Range:-55 – 200 °C
-
Insulation Thickness:.0055 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Insulation Thickness:.0055 in
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4,101
$0.7946
8,202
$0.4207
12,303
$0.2960
16,404 +
$0.2901
Click for Quote
Log in
to unlock special pricing