Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

FLHTC0311-18-6

Hook-up Wire 1Conductors 18AWG 1.57mm Tin Coated Copper Blue 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Hook-up Wire 1Conductors 18AWG 1.57mm Tin Coated Copper Blue 600VAC
Search Keywords: FLHTC0311186
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: FLHTC0311-18-6
Alias/AKA: 636170-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Size: 18 AWG
Conductor Material: Tin Coated Copper
Cable Diameter: 1.57 mm
Maximum Voltage Rating: 600 VAC
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FLHTC0311-18-6 RoHS compliant?
Yes, FLHTC0311-18-6 is RoHS compliant.
What is the lead time for FLHTC0311-18-6?
The standard lead time for FLHTC0311-18-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
15 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,101
$2.149
8,202
$1.134
12,303
$0.780
16,404 +
$0.764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!