- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-18-1
FLHTC0311-18-1
TE Connectivity / Raychem Brand
Hook-up Wire 18AWG 1.57mm Tin Plated Copper Brown 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 18AWG 1.57mm Tin Plated Copper Brown 600VAC
Search Keywords: FLHTC0311181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-18-1
-
Alias/AKA:463126-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000 Feet
Ships today, if you order in
MOQ for In Stock Qty:
150 Feet
MOQ for out of Stock Qty:
150 Feet
Order Increment:
3 Feet
8 Weeks
can ship
7/1/26