Image is representational - see mfr. specs

Hook-up Wire 16AWG 1.76mm Tin Coated Copper 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 16AWG 1.76mm Tin Coated Copper 600VAC
Search Keywords: FLHTC0311169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    FLHTC0311-16-9
  • Alias/AKA:
    144469-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Size:
    16 AWG
  • Bunch Stranding:
    19x29
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    1.76 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55 to 200 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,538
Ships today, if you order in
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
4101
Order Increment:
3
20 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
51
$0.8282
1,002
$0.5467
2,502
$0.5128
4,101
$0.5077
8,202
$0.5026
12,303
$0.4977
16,404 +
$0.4928
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!