- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-16-4
FLHTC0311-16-4
TE Connectivity / Raychem Brand
Hook-up Wire 16AWG 1.76mm Tin Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 1.76mm Tin Plated Copper 600VAC
Search Keywords: FLHTC0311164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-16-4
-
Alias/AKA:951686-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.006 in
-
Cable Diameter:1.76 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,832
Ships today, if you order in
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
4101
Order Increment:
3
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
51
$1.19
1,002
$1.14
2,502
$1.13
4,101
$1.12
8,202
$1.11
12,303
$1.05
16,404 +
$1.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT