- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLHTC0311-16-0
FLHTC0311-16-0
TE Connectivity / Raychem Brand
Hook-up Wire 16AWG 1.76mm Tin Coated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 1.76mm Tin Coated Copper Black 600VAC
Search Keywords: FLHTC0311160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-16-0
-
Alias/AKA:435829-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.006 in
-
Cable Diameter:1.76 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101 Feet
Order Increment:
3 Feet
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
4,101
$0.7832
8,202
$0.4146
12,303
$0.2918
16,404 +
$0.2860
Click for Quote
Log in
to unlock special pricing