- Home ›
- All Products›
- FLHTC0311-0.35-9
FLHTC0311-0.35-9
TE Connectivity / Raychem Brand
FLHTC0311-0.35-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-0.35-9
Search Keywords: FLHTC03110359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-0.35-9
-
Alias/AKA:5584113003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3 -
Cable Type:FlexLite HT
-
Wire Color:White
-
Wire Size:.35 mm²
-
Product Classification:Wire - Commercial
-
Overall Outside Diameter:1.27 mm
-
Conductor Diameter:.76 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:1
-
Conductor Size:.35 mm²
-
Cable Style:Stranded
-
Weight:4.22 kg/km
-
Resistance (Max):56.1 Ω/1000 ft @ 68 °F
-
Insulation Thickness:.152 mm
-
Wire Diameter:.046 in
-
Cable Insulation Thickness:.006 in, .152 mm
-
Operating Temperature Range:-55 – 200 °C
-
Voltage Rating:600 V
-
Conductor Diameter Range:.029 – .03 in
-
Product Type:Wire
-
Overall Outside Diameter Range:1.12 – 1.19 mm
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,101
$0.9897
8,202
$0.5240
12,303
$0.3687
16,404 +
$0.3614
Click for Quote
Log in
to unlock special pricing