- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWD0311-10-2
TE Connectivity / Raychem Brand
FLDWD0311-10-2
Hook-up Wire 10AWG 3.81mm Tin Coated Copper 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook-up Wire 10AWG 3.81mm Tin Coated Copper 600VAC
Search Keywords: FLDWD0311102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWD0311-10-2
-
Alias/AKA:315106-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:3.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:125(Max) °C
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is FLDWD0311-10-2 RoHS compliant?
Yes, FLDWD0311-10-2 is RoHS compliant.
What is the lead time for FLDWD0311-10-2?
The standard lead time for FLDWD0311-10-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,198 Feet
Can Ship immediately
You may purchase all in-stock quantity of 3,198
Stock lot only:
3198 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
40 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1
$2.717
10,000 +
$2.470
Click for Quote
Log in
to unlock special pricing