- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- FLDWC1331-20-9/90/92-9
FLDWC1331-20-9/90/92-9
TE Connectivity / Raychem Brand
Multi-Conductor Cable - 3 Conductors - 20 AWG - 19/32 Conductor Strand - 0.175" (4.45mm) Jacket (Insulation) Diameter - 600 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 20 AWG - 19/32 Conductor Strand - 0.175" (4.45mm) Jacket (Insulation) Diameter - 600 V - White.
Search Keywords: FLDWC133120990929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC1331-20-9/90/92-9
-
Alias/AKA:348866-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2,500
$14.07
5,000
$7.19
7,500
$4.89
10,000 +
$4.80
Click for Quote
Log in
to unlock special pricing