- Home ›
- All Products›
- FLDWC0311-26-8
FLDWC0311-26-8
TE Connectivity / Raychem Brand
FLDWC0311-26-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-26-8
Search Keywords: FLDWC0311268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-26-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Thickness:.127 mm
-
Number of Strands:19
-
Conductor Diameter:.019 in
-
Number of Conductors:1
-
Conductor Size:26 AWG
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter Range:.038 – .042 in
-
Cable Style:Primary
-
Wire Diameter:1.0178 mm
-
Overall Outside Diameter:.04 in
-
Cable Insulation Thickness:.005 in, .127 mm
-
Weight:2.38 kg/km
-
Cable Type:FlexLite DW
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Strand Size:38 AWG
-
Wire Size:26 AWG
-
Operating Temperature Range:-45 – 125 °C
-
Voltage Rating:600 V
-
Resistance (Max):135 Ω/1000 ft @ 68 °F
-
Product Type:Wire
-
Wire Color:Gray
-
Product Classification:Wire - Commercial
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.5812
250
$0.5200
500
$0.5187
1,000
$0.5081
2,500
$0.4873
5,000
$0.4860
7,500
$0.4811
10,000 +
$0.4799
Click for Quote
Log in
to unlock special pricing