- Home ›
- All Products›
- FLDWC0311-24-7
FLDWC0311-24-7
TE Connectivity / Raychem Brand
FLDWC0311-24-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-24-7
Search Keywords: FLDWC0311247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-24-7
-
Alias/AKA:916954-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Strand Size:36 AWG
-
Cable Type:FlexLite DW
-
Cable Style:Primary
-
Conductor Diameter:.6 mm
-
Wire Diameter:.046 in
-
Insulation Thickness:.127 mm
-
Operating Temperature Range:-45 – 125 °C
-
Conductor Size:24 AWG
-
Resistance (Max):83.3 Ω/1000 ft @ 68 °F
-
Jacket Color:Violet
-
Overall Outside Diameter:1.17 mm
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Number of Conductors:1
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Weight:3.57 kg/km
-
Product Type:Wire
-
Wire Color:Violet
-
Overall Outside Diameter Range:1.12 – 1.22 mm
-
Cable Insulation Thickness:.005 in, .127 mm
-
Product Classification:Wire - Commercial
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$1.808
5,000
$0.954
7,500
$0.656
10,000 +
$0.643
Click for Quote
Log in
to unlock special pricing