- Home ›
- All Products›
- FLDWC0311-24-0
FLDWC0311-24-0
TE Connectivity / Raychem Brand
FLDWC0311-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLDWC0311-24-0
Search Keywords: FLDWC0311240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-24-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:1.17 mm
-
Cable Type:FlexLite DW
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Number of Strands:19
-
Product Classification:Wire - Commercial
-
Number of Conductors:1
-
Weight:3.57 kg/km
-
Wire Color:Black
-
Wire Size:.205 mm²
-
Operating Temperature Range:-45 – 125 °C
-
Resistance (Max):83.3 Ω/1000 ft @ 68 °F
-
Conductor Material:Tin-Plated Copper
-
Conductor Size:24 AWG
-
Cable Insulation Thickness:.005 in, .127 mm
-
Overall Outside Diameter Range:1.12 – 1.22 mm
-
Strand Size:36 AWG
-
Conductor Diameter:.6 mm
-
Wire Diameter:1.17 mm
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Product Type:Wire
-
Insulation Thickness:.005 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000 Feet
Can Ship immediately
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
20 Weeks
can ship
10/19/26