- Home ›
- All Products›
- FLDWC0311-20-9
FLDWC0311-20-9
TE Connectivity / Raychem Brand
FLDWC0311-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-20-9
Search Keywords: FLDWC0311209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-20-9
-
Alias/AKA:777745-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Weight:7.59 kg/km
-
Voltage Rating:600 V
-
Wire Size:20 AWG
-
Cable Style:Stranded
-
Wire Diameter:.062 in
-
Conductor Size:20 AWG
-
Number of Conductors:1
-
Cable Insulation Thickness:.005 in, .127 mm
-
Insulation Thickness:.127 mm
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Operating Temperature Range:-45 – 125 °C
-
Overall Outside Diameter:.062 in
-
Product Classification:Wire - Commercial
-
Conductor Diameter:.95 mm
-
Number of Strands:19
-
Overall Outside Diameter Range:1.52 – 1.63 mm
-
Conductor Material:Tin-Plated Copper
-
Resistance (Max):32 Ω/1000 ft @ 68 °F
-
Strand Size:32 AWG
-
Jacket Color:White
-
Product Type:Wire
-
Cable Type:FlexLite DW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,450
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.694
250
$0.621
500
$0.607
1,000
$0.594
2,500
$0.582
5,000
$0.575
7,500
$0.573
10,000 +
$0.571
Click for Quote
Log in
to unlock special pricing