- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-20-6
FLDWC0311-20-6
TE Connectivity / Raychem Brand
Hook Up Wire - Dual Wall - 20 AWG - 19/32 Conductor Strand - 600V - 1.00' (0.30m) Length - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook Up Wire - Dual Wall - 20 AWG - 19/32 Conductor Strand - 600V - 1.00' (0.30m) Length - Blue.
Search Keywords: FLDWC0311206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-20-6
-
Alias/AKA:870181-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Insulation Thickness:.005 in, .127 mm
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,468 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
16 Weeks
can ship
9/2/26