- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-20-2
FLDWC0311-20-2
TE Connectivity / Raychem Brand
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 0.062" (1.57mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 0.062" (1.57mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Red.
Search Keywords: FLDWC0311202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-20-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,380 Feet
Can Ship immediately
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.0255
500
$1.0230
762
$1.0204
1,524
$0.6279
2,286
$0.4971
3,048 +
$0.4872
Click for Quote
Log in
to unlock special pricing