- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-20-1
FLDWC0311-20-1
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 1.63mm Tin Coated Copper Brown 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.63mm Tin Coated Copper Brown 600VAC
Search Keywords: FLDWC0311201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-20-1
-
Alias/AKA:E27767-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Insulation Thickness:.127 mm
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
2,500
$1.493
5,000
$0.790
7,500
$0.556
10,000 +
$0.545
Click for Quote
Log in
to unlock special pricing